
5990040007F | |
|---|---|
DigiKey Part Number | 350-4349-2-ND - Tape & Reel (TR) 350-4349-1-ND - Cut Tape (CT) 350-4349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990040007F |
Description | LED YELLOW 0603 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.14100 | ¥11.41 |
| 100 | ¥0.79230 | ¥79.23 |
| 500 | ¥0.63248 | ¥316.24 |
| 1,000 | ¥0.57948 | ¥579.48 |
| 2,000 | ¥0.53416 | ¥1,068.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.48605 | ¥1,944.20 |
| 8,000 | ¥0.45386 | ¥3,630.88 |
| 12,000 | ¥0.43731 | ¥5,247.72 |
| 20,000 | ¥0.41861 | ¥8,372.20 |
| 28,000 | ¥0.40747 | ¥11,409.16 |
| 40,000 | ¥0.39659 | ¥15,863.60 |








