
LTC4002ES8-8.4#PBF | |
|---|---|
DigiKey Part Number | LTC4002ES8-8.4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4002ES8-8.4#PBF |
Description | IC BATT CHG LI-ION 2CELL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4002ES8-8.4#PBF Models |
Category | Battery Pack Voltage 8.4V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 22V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Cells 2 | Supplier Device Package 8-SO |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Timer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.91000 | ¥55.91 |
| 10 | ¥43.01200 | ¥430.12 |
| 25 | ¥39.78520 | ¥994.63 |
| 100 | ¥36.23580 | ¥3,623.58 |
| 300 | ¥34.25653 | ¥10,276.96 |
| 500 | ¥33.52458 | ¥16,762.29 |
| 1,000 | ¥32.68542 | ¥32,685.42 |
| 2,500 | ¥31.79959 | ¥79,498.97 |











