8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2480B+T&R

DigiKey Part Number
DS2480B+T&RTR-ND - Tape & Reel (TR)
DS2480B+T&RCT-ND - Cut Tape (CT)
DS2480B+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS2480B+T&R
Description
IC TRANSCEIVER 1/0 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/0 Driver RS232 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2480B+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,363
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.93000¥77.93
10¥60.61900¥606.19
25¥56.29000¥1,407.25
100¥51.53010¥5,153.01
250¥49.26108¥12,315.27
500¥47.89318¥23,946.59
1,000¥46.76799¥46,767.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥45.57969¥113,949.22
Manufacturers Standard Package