MAX3490EESA+T | ||
---|---|---|
DigiKey Part Number | MAX3490EESA+TR-ND - Tape & Reel (TR) MAX3490EESA+CT-ND - Cut Tape (CT) MAX3490EESA+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3490EESA+T | |
Description | IC TRANSCEIVER FULL 1/1 8SOIC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3490EESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.20000 | ¥69.20 |
10 | ¥62.49000 | ¥624.90 |
25 | ¥59.58000 | ¥1,489.50 |
100 | ¥51.73370 | ¥5,173.37 |
250 | ¥49.40844 | ¥12,352.11 |
500 | ¥45.04896 | ¥22,524.48 |
1,000 | ¥39.23617 | ¥39,236.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.78296 | ¥94,457.40 |