
DS2477Q+T | |
|---|---|
DigiKey Part Number | 175-DS2477Q+TTR-ND - Tape & Reel (TR) 175-DS2477Q+TCT-ND - Cut Tape (CT) 175-DS2477Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2477Q+T |
Description | IC SECURE COPROCESSOR 6-TDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Secure Coprocessor 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS2477Q+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Secure Coprocessor | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.96000 | ¥26.96 |
| 10 | ¥20.21900 | ¥202.19 |
| 25 | ¥18.54000 | ¥463.50 |
| 100 | ¥16.69350 | ¥1,669.35 |
| 250 | ¥15.81252 | ¥3,953.13 |
| 500 | ¥15.28146 | ¥7,640.73 |
| 1,000 | ¥14.84425 | ¥14,844.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.38277 | ¥35,956.93 |
| 5,000 | ¥14.10468 | ¥70,523.40 |










