


ADUM4165BRIZ | |
|---|---|
DigiKey Part Number | 505-ADUM4165BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4165BRIZ |
Description | DGTL ISO 5.7KV 1CH USB 20-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | USB Digital Isolator 5700Vrms 1 Channel 480Mbps 40kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4165BRIZ Models |
Category | Common Mode Transient Immunity (Min) 40kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 650ns, 600ns |
Part Status Active | Rise / Fall Time (Typ) 300ns, 350ns (Max) |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 3.6V, 3V ~ 5.5V |
Type USB | Operating Temperature -55°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package 20-SOIC-IC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.60000 | ¥149.60 |
| 10 | ¥118.91400 | ¥1,189.14 |
| 31 | ¥109.70806 | ¥3,400.95 |
| 124 | ¥101.77032 | ¥12,619.52 |
| 279 | ¥98.37355 | ¥27,446.22 |
| 527 | ¥96.20218 | ¥50,698.55 |












