
ADUM3165BRSZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM3165BRSZ-RLTR-ND - Tape & Reel (TR) 505-ADUM3165BRSZ-RLCT-ND - Cut Tape (CT) 505-ADUM3165BRSZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3165BRSZ-RL |
Description | DGTL ISO 3.75KV 1CH RS232 20SSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RS232, USB Digital Isolator 3750Vrms 1 Channel 480Mbps 40kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3165BRSZ-RL Models |
Category | Common Mode Transient Immunity (Min) 40kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 77ns, 77ns |
Part Status Active | Rise / Fall Time (Typ) 675ps, 675ps (Min) |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 3.6V, 3V ~ 5.5V |
Type RS232, USB | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package 20-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.58000 | ¥98.58 |
| 10 | ¥77.28300 | ¥772.83 |
| 25 | ¥71.95880 | ¥1,798.97 |
| 100 | ¥66.10870 | ¥6,610.87 |
| 250 | ¥65.54304 | ¥16,385.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥59.56448 | ¥89,346.72 |









