



RTS6BS16N19P03 | |
|---|---|
DigiKey Part Number | 889-2587-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS16N19P03 |
Description | CONN PLUG HSNG MALE 19POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS16N19P03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 16-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.76000 | ¥127.76 |
| 10 | ¥108.54700 | ¥1,085.47 |
| 25 | ¥101.74800 | ¥2,543.70 |
| 50 | ¥96.89180 | ¥4,844.59 |
| 100 | ¥92.26810 | ¥9,226.81 |
| 300 | ¥85.39083 | ¥25,617.25 |
| 500 | ¥82.37108 | ¥41,185.54 |
| 1,000 | ¥78.44501 | ¥78,445.01 |













