QXRT08R | |
---|---|
DigiKey Part Number | 889-QXRT08R-ND |
Manufacturer | |
Manufacturer Product Number | QXRT08R |
Description | EXTRACTION TOOL (FOR RTHP SERIES |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Contacts | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥402.62800 | ¥4,026.28 |
25 | ¥367.69600 | ¥9,192.40 |
50 | ¥354.16840 | ¥17,708.42 |