MP6ARS8S | |
---|---|
DigiKey Part Number | 889-MP6ARS8S-ND |
Manufacturer | |
Manufacturer Product Number | MP6ARS8S |
Description | PIN CONTACT WITH RADSOK TECHNOLO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 8 AWG Size 3.6mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | MP6ARS8S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | 10 ~ 16mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.06000 | ¥46.06 |
10 | ¥41.78800 | ¥417.88 |
25 | ¥39.57800 | ¥989.45 |
50 | ¥38.65700 | ¥1,932.85 |
100 | ¥36.81640 | ¥3,681.64 |
300 | ¥32.21447 | ¥9,664.34 |
600 | ¥31.29385 | ¥18,776.31 |
1,200 | ¥26.69188 | ¥32,030.26 |
2,700 | ¥24.85105 | ¥67,097.84 |