MS6ARS8S | |
---|---|
DigiKey Part Number | 889-MS6ARS8S-ND |
Manufacturer | |
Manufacturer Product Number | MS6ARS8S |
Description | SOCKET CONTACT WITH RADSOK TECHN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 8 AWG Size 3.6mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | MS6ARS8S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | 10 ~ 16mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.12000 | ¥75.12 |
10 | ¥67.62500 | ¥676.25 |
25 | ¥63.70880 | ¥1,592.72 |
50 | ¥62.07320 | ¥3,103.66 |
100 | ¥60.44030 | ¥6,044.03 |
300 | ¥53.90603 | ¥16,171.81 |
600 | ¥50.63905 | ¥30,383.43 |
1,200 | ¥44.75839 | ¥53,710.07 |