MP10A23SL | |
---|---|
DigiKey Part Number | 889-MP10A23SL-ND |
Manufacturer | |
Manufacturer Product Number | MP10A23SL |
Description | 3.6MM MALE CONTACT, GOLD FLASH, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 10-12 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 10-12 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.37100 | ¥113.71 |
25 | ¥10.88640 | ¥272.16 |
50 | ¥10.64320 | ¥532.16 |
100 | ¥10.15970 | ¥1,015.97 |
250 | ¥9.19244 | ¥2,298.11 |
500 | ¥8.51774 | ¥4,258.87 |