




QXRT12S | |
|---|---|
DigiKey Part Number | 889-2728-ND |
Manufacturer | |
Manufacturer Product Number | QXRT12S |
Description | TOOL EXTRACTION 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Connector Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Connector Contacts | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥576.90000 | ¥576.90 |
| 5 | ¥534.67600 | ¥2,673.38 |
| 10 | ¥517.47400 | ¥5,174.74 |
| 25 | ¥495.60000 | ¥12,390.00 |









