Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : ¥46.06000 Bag | Bag | Active | Power, Machined | Pin | 3.6mm | 8 AWG | 10 ~ 16mm² | - | Crimp | Copper Alloy | Silver | - | - | - | |||
127 In Stock | 1 : ¥75.12000 Bag | Bag | Active | Power, Machined | Socket | 3.6mm | 8 AWG | 10 ~ 16mm² | - | Crimp | Copper Alloy | Silver | - | - | - | |||
58 In Stock | 1 : ¥73.72000 Bag | Bag | Active | Power, Machined | Pin | 3.6mm | 8 AWG | 10mm² | - | Crimp | Copper Alloy | Silver | - | - | - | |||
4 In Stock | 1 : ¥136.61000 Bag | Bag | Active | Power, Machined | Socket | 3.6mm | 8 AWG | 10mm² | - | Crimp | Copper Alloy | Silver | - | - | - |