RTS016N4S03 | |
---|---|
DigiKey Part Number | 889-2600-ND |
Manufacturer | |
Manufacturer Product Number | RTS016N4S03 |
Description | CONN RCPT HSG FMALE 4POS PNL MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS016N4S03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 16-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.15000 | ¥73.15 |
10 | ¥65.80200 | ¥658.02 |
25 | ¥61.99200 | ¥1,549.80 |
50 | ¥60.40160 | ¥3,020.08 |
200 | ¥58.81220 | ¥11,762.44 |
400 | ¥52.45410 | ¥20,981.64 |
600 | ¥49.27495 | ¥29,564.97 |
1,000 | ¥43.55276 | ¥43,552.76 |