C09100V0001302U | ||
---|---|---|
DigiKey Part Number | 889-1933-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C09100V0001302U | |
Description | CONN PROTECTIVE COVER SILVER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | C 091 A and C 091 D Female Receptacles | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Contains Strap, Threaded | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.74000 | ¥55.74 |
10 | ¥50.37700 | ¥503.77 |
25 | ¥47.59360 | ¥1,189.84 |
50 | ¥46.43320 | ¥2,321.66 |
100 | ¥44.11170 | ¥4,411.17 |
250 | ¥39.46808 | ¥9,867.02 |
700 | ¥37.14656 | ¥26,002.59 |
1,400 | ¥32.50321 | ¥45,504.49 |