C09131G0081002U | ||
---|---|---|
DigiKey Part Number | 361-1311-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C09131G0081002U | |
Description | CONN RCPT FMALE 8P SOLDER CUP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | C09131G0081002U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.31000 | ¥117.31 |
10 | ¥103.96300 | ¥1,039.63 |
25 | ¥99.96360 | ¥2,499.09 |
50 | ¥95.96560 | ¥4,798.28 |
100 | ¥90.63370 | ¥9,063.37 |
250 | ¥82.63660 | ¥20,659.15 |
500 | ¥77.30528 | ¥38,652.64 |
1,000 | ¥70.90758 | ¥70,907.58 |