Amphenol Tuchel Industrial Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,120 In Stock | 1 : ¥82.59000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | Panel Mount | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | - | 16A | 400V | - | -40°C ~ 100°C | |||
1,720 In Stock | 1 : ¥92.27000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | Panel Mount | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | - | 16A | 400V | - | -40°C ~ 100°C | |||
1,659 In Stock | 1 : ¥93.91000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp | - | 16A | 400V | - | -40°C ~ 100°C | |||
1,200 In Stock | 1 : ¥98.35000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp, Strain Relief | - | 16A | 400V | - | -40°C ~ 100°C | |||
335 In Stock | 1 : ¥98.35000 Bulk | Bulk | Active | Plug, Male Pins | 6 | M16-6 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | Strain Relief | Shielded | 7A | 250V | - | -40°C ~ 100°C | |||
1,144 In Stock | 1 : ¥101.06000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M16-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | Strain Relief | Shielded | 10A | 250V | - | -40°C ~ 100°C | |||
793 In Stock | 1 : ¥101.63000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp | - | 16A | 400V | - | -40°C ~ 100°C | |||
1,199 In Stock | 1 : ¥105.41000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp | - | 16A | 400V | - | -40°C ~ 100°C | |||
1,154 In Stock | 1 : ¥109.43000 Bulk | Bulk | Active | Receptacle, Male Pins | 7 | - | - | Panel Mount | - | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | - | 12A | 250V | - | -40°C ~ 125°C | |||
1,078 In Stock | 1 : ¥112.88000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M16-8 | - | Panel Mount, Through Hole | - | Solder | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | - | Shielded | 7A | 250V | - | -40°C ~ 100°C | |||
1,182 In Stock | 1 : ¥116.90000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | - | - | Panel Mount | - | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | - | 12A | 250V | - | -40°C ~ 125°C | |||
1,944 In Stock | 1 : ¥120.18000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp, Strain Relief | - | 16A | 400V | - | -40°C ~ 100°C | |||
846 In Stock | 1 : ¥126.75000 Bulk | Bulk | Active | Plug, Male Pins | 7 | - | - | Free Hanging (In-Line) | - | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | Black | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp, Strain Relief | - | 12A | 250V | - | -40°C ~ 125°C | |||
658 In Stock | 1 : ¥128.64000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp, Strain Relief | - | 16A | 400V | - | -40°C ~ 100°C | |||
844 In Stock | 1 : ¥132.58000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M16-8 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | Strain Relief | Shielded | 7A | 250V | - | -40°C ~ 100°C | |||
531 In Stock | 1 : ¥146.78000 Bulk | Bulk | Active | Plug, Female Sockets | 7 | - | - | Free Hanging (In-Line) | - | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Cable Clamp | - | 12A | 250V | - | -40°C ~ 125°C | |||
149 In Stock | 1 : ¥152.69000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | Panel Mount | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | - | - | 16A | 400V | - | -40°C ~ 100°C | |||
420 In Stock | 1 : ¥163.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | M16-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Metal | Die Cast | Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 3A | 60V | - | -40°C ~ 100°C | |||
409 In Stock | 1 : ¥168.21000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M16-8 | - | Panel Mount, Through Hole, Right Angle | - | Solder | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | - | Shielded | 7A | 250V | - | -40°C ~ 100°C | |||
962 In Stock | 1 : ¥65.67000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M16-3 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | - | Shielded | 10A | 250V | - | -40°C ~ 100°C | |||
398 In Stock | 1 : ¥66.66000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M16-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | - | Shielded | 10A | 250V | - | -40°C ~ 100°C | |||
199 In Stock | 1 : ¥67.65000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M16-5 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | - | Shielded | 7A | 250V | - | -40°C ~ 100°C | |||
417 In Stock | 1 : ¥69.45000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M16-5 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | - | Shielded | 7A | 250V | - | -40°C ~ 100°C | |||
284 In Stock | 1 : ¥70.60000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M16-3 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | - | Shielded | 10A | 250V | - | -40°C ~ 100°C | |||
216 In Stock | 1 : ¥81.85000 Bulk | Bulk | Active | Plug, Female Sockets | 7 | M16-7 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP40 | - | Strain Relief | Shielded | 7A | 250V | - | -40°C ~ 100°C |