C09131H0031002U | ||
---|---|---|
DigiKey Part Number | 361-1124-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C09131H0031002U | |
Description | CONN PLUG MALE 3P SILV SLDR CUP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | C09131H0031002U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.87000 | ¥168.87 |
10 | ¥146.38100 | ¥1,463.81 |
25 | ¥138.73800 | ¥3,468.45 |
50 | ¥136.72500 | ¥6,836.25 |
100 | ¥120.64050 | ¥12,064.05 |
250 | ¥112.59776 | ¥28,149.44 |
500 | ¥110.18488 | ¥55,092.44 |