C091 11G003 000 2 | |
---|---|
DigiKey Part Number | 889-2200-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 11G003 000 2 |
Description | CONN RCPT HSNG FMALE 3POS PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C091 11G003 000 2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.85000 | ¥89.85 |
10 | ¥80.86200 | ¥808.62 |
25 | ¥76.17160 | ¥1,904.29 |
50 | ¥74.21840 | ¥3,710.92 |
100 | ¥72.26590 | ¥7,226.59 |
250 | ¥64.45308 | ¥16,113.27 |
500 | ¥60.54692 | ¥30,273.46 |
1,000 | ¥53.51574 | ¥53,515.74 |