C09131G0142002U | ||
---|---|---|
DigiKey Part Number | 361-1313-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C09131G0142002U | |
Description | CONN RCPT FMALE 14P SOLDER CUP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | C09131G0142002U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | M16-14 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.96000 | ¥184.96 |
10 | ¥161.99500 | ¥1,619.95 |
25 | ¥154.99240 | ¥3,874.81 |
50 | ¥149.99140 | ¥7,499.57 |
100 | ¥144.99270 | ¥14,499.27 |
250 | ¥136.99300 | ¥34,248.25 |
500 | ¥132.99306 | ¥66,496.53 |