C09131G0061002U | ||
---|---|---|
DigiKey Part Number | 361-1308-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C09131G0061002U | |
Description | CONN RCPT FMALE 6P SOLDER CUP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | C09131G0061002U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M16-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.33000 | ¥94.33 |
10 | ¥83.58800 | ¥835.88 |
25 | ¥80.37600 | ¥2,009.40 |
50 | ¥77.15960 | ¥3,857.98 |
100 | ¥72.87360 | ¥7,287.36 |
300 | ¥66.44343 | ¥19,933.03 |
500 | ¥62.15674 | ¥31,078.37 |
1,000 | ¥57.01277 | ¥57,012.77 |