C091 61G012 110 2 | ||
---|---|---|
DigiKey Part Number | C09161G0121102-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C091 61G012 110 2 | |
Description | CONN RCPT FMALE 12P SILVER SLDR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | C091 61G012 110 2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M16-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.61000 | ¥169.61 |
10 | ¥146.98000 | ¥1,469.80 |
25 | ¥139.30920 | ¥3,482.73 |
50 | ¥137.28980 | ¥6,864.49 |
100 | ¥121.13800 | ¥12,113.80 |
250 | ¥113.06208 | ¥28,265.52 |
500 | ¥110.63934 | ¥55,319.67 |