T3303400U | ||
---|---|---|
DigiKey Part Number | 361-1270-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | T3303400U | |
Description | CONN RCPT FMALE 4P SILVER SOLDER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M16-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.37000 | ¥91.37 |
10 | ¥82.20800 | ¥822.08 |
25 | ¥77.44680 | ¥1,936.17 |
50 | ¥75.46040 | ¥3,773.02 |
105 | ¥73.47448 | ¥7,714.82 |
315 | ¥65.53143 | ¥20,642.40 |
525 | ¥61.55979 | ¥32,318.89 |
1,050 | ¥54.41093 | ¥57,131.48 |