AT14-001-2486 | ||
---|---|---|
DigiKey Part Number | 889-1791-ND | |
Manufacturer | ||
Manufacturer Product Number | AT14-001-2486 | |
Description | CONN LOCKWASHER 24 SILVER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Lockwasher 24 Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | AT14-001-2486 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lockwasher | |
For Use With/Related Products | AHDP Series Receptacle | |
Shell Size - Insert | 24 | |
Material | Steel | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥12.51200 | ¥125.12 |
25 | ¥11.42760 | ¥285.69 |
50 | ¥10.73060 | ¥536.53 |
100 | ¥10.07530 | ¥1,007.53 |
200 | ¥8.76115 | ¥1,752.23 |
500 | ¥7.96466 | ¥3,982.33 |
1,000 | ¥7.11125 | ¥7,111.25 |
2,500 | ¥6.34882 | ¥15,872.05 |
5,000 | ¥5.84387 | ¥29,219.35 |