AHDP06-24-47SR-WTA | |
---|---|
DigiKey Part Number | 889-2543-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-47SR-WTA |
Description | CONN PLUG HSG FMALE 47POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-47SR-WTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 47 (Radsok) | |
Shell Size - Insert | 24-47 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (5), 20 (42) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.78000 | ¥130.78 |
10 | ¥115.91000 | ¥1,159.10 |
25 | ¥111.45320 | ¥2,786.33 |
50 | ¥106.99600 | ¥5,349.80 |
100 | ¥101.05140 | ¥10,105.14 |
250 | ¥92.13464 | ¥23,033.66 |
500 | ¥86.19056 | ¥43,095.28 |
1,000 | ¥79.05754 | ¥79,057.54 |