AHDP04-24-31PT-WTA | ||
---|---|---|
DigiKey Part Number | 889-1784-ND | |
Manufacturer | ||
Manufacturer Product Number | AHDP04-24-31PT-WTA | |
Description | CONN RCPT HSG MALE 31POS PNL MNT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 31 (Radsok) Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | AHDP04-24-31PT-WTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 31 (Radsok) | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.21000 | ¥99.21 |
10 | ¥89.30200 | ¥893.02 |
25 | ¥84.12800 | ¥2,103.20 |
50 | ¥81.96940 | ¥4,098.47 |
100 | ¥79.81250 | ¥7,981.25 |
250 | ¥71.18384 | ¥17,795.96 |
500 | ¥66.86968 | ¥33,434.84 |
1,000 | ¥59.10421 | ¥59,104.21 |