AHDPBS-0406-002 | ||
---|---|---|
DigiKey Part Number | 889-1794-ND | |
Manufacturer | ||
Manufacturer Product Number | AHDPBS-0406-002 | |
Description | CONN BACKSH SZ24 BLK 1 11/16-12 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Black Connector Backshell 1 11/16-12 UN 24 | |
Datasheet | Datasheet | |
EDA/CAD Models | AHDPBS-0406-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.571" ~ 0.709" (14.50mm ~ 18.00mm) | |
Diameter - Outside | 1.803" (45.80mm) | |
Shell Size - Insert | 24 | |
Thread Size | 1 11/16-12 UN | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 2 pcs - 1 Backshell, 1 Compression Nut | |
Material Flammability Rating | - | |
For Use With/Related Products | AHDP Series Connector with WTA Modification | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.28000 | ¥51.28 |
10 | ¥46.52100 | ¥465.21 |
25 | ¥44.06360 | ¥1,101.59 |
50 | ¥43.03980 | ¥2,151.99 |
100 | ¥40.99040 | ¥4,099.04 |
250 | ¥35.86668 | ¥8,966.67 |
500 | ¥34.84178 | ¥17,420.89 |
1,000 | ¥29.71802 | ¥29,718.02 |
2,500 | ¥27.66854 | ¥69,171.35 |