
AT60-14-0144 | |
|---|---|
DigiKey Part Number | 889-AT60-14-0144TR-ND - Tape & Reel (TR) 889-AT60-14-0144CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-14-0144 |
Description | CONN PIN 14-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14-16 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-14-0144 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.38200 | ¥33.82 |
| 25 | ¥3.17200 | ¥79.30 |
| 50 | ¥3.02160 | ¥151.08 |
| 100 | ¥2.87690 | ¥287.69 |
| 250 | ¥2.69616 | ¥674.04 |
| 500 | ¥2.56734 | ¥1,283.67 |
| 1,000 | ¥2.44470 | ¥2,444.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.21681 | ¥8,867.24 |
| 8,000 | ¥2.11102 | ¥16,888.16 |
| 12,000 | ¥2.05151 | ¥24,618.12 |
| 20,000 | ¥1.97894 | ¥39,578.80 |
| 28,000 | ¥1.93255 | ¥54,111.40 |
| 40,000 | ¥1.88458 | ¥75,383.20 |


























