AT06-3S-RJ120BK | ||
---|---|---|
DigiKey Part Number | AT06-3S-RJ120BK-ND | |
Manufacturer | ||
Manufacturer Product Number | AT06-3S-RJ120BK | |
Description | CONN PLUG 3P CRIMP 14-20AWG GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Rectangular Plug Connector Crimp Gold 14-20 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | AT06-3S-RJ120BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14-20 AWG | |
Features | Resistor | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥48.55800 | ¥485.58 |
25 | ¥44.34680 | ¥1,108.67 |
50 | ¥41.63940 | ¥2,081.97 |
100 | ¥39.09780 | ¥3,909.78 |
200 | ¥33.99860 | ¥6,799.72 |
500 | ¥33.65832 | ¥16,829.16 |