
AT60-16-0144 | |
|---|---|
DigiKey Part Number | 889-AT60-16-0144TR-ND - Tape & Reel (TR) 889-AT60-16-0144CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-16-0144 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-16-0144 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥3.47600 | ¥34.76 |
| 25 | ¥3.26240 | ¥81.56 |
| 50 | ¥3.10440 | ¥155.22 |
| 100 | ¥2.95620 | ¥295.62 |
| 250 | ¥2.77096 | ¥692.74 |
| 500 | ¥2.63836 | ¥1,319.18 |
| 1,000 | ¥2.51234 | ¥2,512.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.93642 | ¥7,745.68 |
| 8,000 | ¥1.84400 | ¥14,752.00 |
| 12,000 | ¥1.79652 | ¥21,558.24 |

























