AHDP04-24-19SN-WTA | ||
---|---|---|
DigiKey Part Number | 889-1768-ND | |
Manufacturer | ||
Manufacturer Product Number | AHDP04-24-19SN-WTA | |
Description | CONN RCPT HSG FMALE 19POS PNL MT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 19 (Radsok) Position Circular Connector Receptacle Housing Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | AHDP04-24-19SN-WTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 19 (Radsok) | |
Shell Size - Insert | 24-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 16 (13) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.79000 | ¥104.79 |
10 | ¥92.89300 | ¥928.93 |
25 | ¥89.32080 | ¥2,233.02 |
50 | ¥85.74800 | ¥4,287.40 |
100 | ¥80.98430 | ¥8,098.43 |
400 | ¥73.83830 | ¥29,535.32 |
800 | ¥65.26354 | ¥52,210.83 |
1,200 | ¥63.35804 | ¥76,029.65 |