AHDP06-24-19PN-WTA | ||
---|---|---|
DigiKey Part Number | 889-1769-ND | |
Manufacturer | ||
Manufacturer Product Number | AHDP06-24-19PN-WTA | |
Description | CONN PLUG HSG MALE 19POS INLINE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 19 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | |
Datasheet | Datasheet | |
EDA/CAD Models | AHDP06-24-19PN-WTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 19 (Radsok) | |
Shell Size - Insert | 24-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 16 (13) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.38000 | ¥129.38 |
10 | ¥114.69800 | ¥1,146.98 |
25 | ¥110.29000 | ¥2,757.25 |
50 | ¥105.87680 | ¥5,293.84 |
100 | ¥99.99540 | ¥9,999.54 |
400 | ¥91.17203 | ¥36,468.81 |
800 | ¥80.58420 | ¥64,467.36 |