AT04-48P-B016RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-48P-B016RD
AT04-48P-B016RD
AT04-48P-B016RD
AT Series™ Connectors Overview

AT04-48P-B016RD

DigiKey Part Number
889-3464-ND
Manufacturer
Manufacturer Product Number
AT04-48P-B016RD
Description
CONN RCPT HSG 48POS PANEL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
AT04-48P-B016RD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
IP67, Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥288.05000¥288.05
10¥244.84700¥2,448.47
30¥241.13767¥7,234.13
Manufacturers Standard Package