




AT04-48P-B016 | |
|---|---|
DigiKey Part Number | 889-3463-ND |
Manufacturer | |
Manufacturer Product Number | AT04-48P-B016 |
Description | CONN RCPT HSG 48POS PANEL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-48P-B016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP67, Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥295.94000 | ¥295.94 |
| 10 | ¥251.52000 | ¥2,515.20 |
| 30 | ¥232.76067 | ¥6,982.82 |
| 60 | ¥221.65683 | ¥13,299.41 |
| 120 | ¥211.08692 | ¥25,330.43 |
| 270 | ¥199.36233 | ¥53,827.83 |











