DT04-12PA-CL03 | ||
---|---|---|
DigiKey Part Number | 1734-DT04-12PA-CL03-ND | |
Manufacturer | ||
Manufacturer Product Number | DT04-12PA-CL03 | |
Description | REC, 12P, GRY, E, FLANGE, A | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.359" (9.12mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Mounting Flange | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.81000 | ¥53.81 |
10 | ¥48.66500 | ¥486.65 |
25 | ¥45.97320 | ¥1,149.33 |
50 | ¥44.85200 | ¥2,242.60 |
100 | ¥42.60880 | ¥4,260.88 |
250 | ¥38.12396 | ¥9,530.99 |
500 | ¥35.88128 | ¥17,940.64 |
1,000 | ¥31.39617 | ¥31,396.17 |
2,500 | ¥29.82634 | ¥74,565.85 |