



901-143 | |
|---|---|
DigiKey Part Number | ARF1206-ND |
Manufacturer | |
Manufacturer Product Number | 901-143 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-143 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.99000 | ¥207.99 |
| 10 | ¥176.79600 | ¥1,767.96 |
| 25 | ¥165.72400 | ¥4,143.10 |
| 50 | ¥157.81800 | ¥7,890.90 |
| 100 | ¥150.28900 | ¥15,028.90 |
| 250 | ¥140.88932 | ¥35,222.33 |
| 500 | ¥134.17374 | ¥67,086.87 |




























