RF Diode Standard - 1 Pair Series Connection 20V 100 mA 250 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1330-005LF

DigiKey Part Number
863-1101-2-ND - Tape & Reel (TR)
863-1101-1-ND - Cut Tape (CT)
863-1101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1330-005LF
Description
DIODE STANDARD 20V 250MW SOT23-3
Customer Reference
Detailed Description
RF Diode Standard - 1 Pair Series Connection 20V 100 mA 250 mW SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SMP1330-005LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Manufacturer
Skyworks Solutions Inc.
Resistance @ If, F
1.5Ohm @ 10mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
250 mW
Part Status
Last Time Buy
Operating Temperature
-65°C ~ 150°C (TA)
Diode Type
Standard - 1 Pair Series Connection
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Peak Reverse (Max)
20V
Supplier Device Package
SOT-23-3
Current - Max
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89,515
Check for Additional Incoming Stock
Last Time Buy Date: 2026/10/28
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.18000¥64.18
10¥49.59500¥495.95
25¥45.95160¥1,148.79
100¥41.95120¥4,195.12
250¥41.24908¥10,312.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥36.77800¥110,334.00
Manufacturers Standard Package