RF Diode PIN - Single 180V 1.5 A 1.3 W 3-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA4607-085LF

DigiKey Part Number
863-2040-2-ND - Tape & Reel (TR)
863-2040-1-ND - Cut Tape (CT)
863-2040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA4607-085LF
Description
RF DIODE PIN 180V 1.3W 3QFN
Customer Reference
Detailed Description
RF Diode PIN - Single 180V 1.5 A 1.3 W 3-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.35pF @ 38V, 1MHz
Manufacturer
Skyworks Solutions Inc.
Resistance @ If, F
2Ohm @ 10mA, 500MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
1.3 W
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 150°C (TA)
Diode Type
PIN - Single
Package / Case
2-VDFN Exposed Pad
Voltage - Peak Reverse (Max)
180V
Supplier Device Package
3-QFN (2x2)
Current - Max
1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLA4608-085LFSkyworks Solutions Inc.0863-1626-1-ND¥141.09000Similar
In-Stock: 7,937
Check for Additional Incoming Stock
Last Time Buy Date: 2026/10/28
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥185.99000¥185.99
10¥148.97600¥1,489.76
25¥139.73320¥3,493.33
100¥136.65510¥13,665.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥136.65507¥409,965.21
Manufacturers Standard Package