RF Switch IC 802.11b/g/n SPDT 50Ohm 12-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKYA21013

DigiKey Part Number
863-1965-2-ND - Tape & Reel (TR)
863-1965-1-ND - Cut Tape (CT)
863-1965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKYA21013
Description
IC RF SWITCH SPDT 6GHZ 12QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11b/g/n SPDT 6 GHz 50Ohm 12-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.5dB
Manufacturer
Skyworks Solutions Inc.
Test Frequency
3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
68dBm
Part Status
Active
Impedance
50Ohm
RF Type
802.11b/g/n
Voltage - Supply
2.5V ~ 4.8V
Topology
Reflective
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
100MHz ~ 6GHz
Package / Case
12-UFQFN Exposed Pad
Isolation
28dB
Supplier Device Package
12-QFN (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,768
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.56000¥13.56
10¥9.91500¥99.15
25¥9.00760¥225.19
100¥8.00680¥800.68
250¥7.53044¥1,882.61
500¥7.26266¥3,631.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.71426¥20,142.78
6,000¥6.57128¥39,427.68
9,000¥6.49965¥58,496.85
Manufacturers Standard Package