SKY13323-378LF | ||
---|---|---|
DigiKey Part Number | 683-1334-2-ND - Tape & Reel (TR) 683-1334-1-ND - Cut Tape (CT) 683-1334-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13323-378LF | |
Description | IC RF SWITCH SPDT 3GHZ 6MLPD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC 802.11b/g SPDT 3 GHz 50Ohm 6-MLPD (1x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11b/g | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 27dB | |
Insertion Loss | 0.35dB | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.03000 | ¥12.03 |
10 | ¥10.73100 | ¥107.31 |
25 | ¥10.18520 | ¥254.63 |
100 | ¥8.36640 | ¥836.64 |
250 | ¥7.82060 | ¥1,955.15 |
500 | ¥6.91134 | ¥3,455.67 |
1,000 | ¥5.45626 | ¥5,456.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.09256 | ¥15,277.68 |
6,000 | ¥4.83792 | ¥29,027.52 |
15,000 | ¥4.65605 | ¥69,840.75 |