SKY13355-374LF | ||
---|---|---|
DigiKey Part Number | 683-1336-2-ND - Tape & Reel (TR) 683-1336-1-ND - Cut Tape (CT) 683-1336-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13355-374LF | |
Description | IC RF SWITCH DPDT 6GHZ 6MLPD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC 802.11a/b/g/n DPDT 6 GHz 50Ohm 6-MLPD (1.5x1.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY13355-374LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 15dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 6GHz | |
P1dB | 33dBm | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1.5x1.5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SKY13355-374LF |
Product Training Modules | RF Switches Overview |
Featured Product | General Purpose RF Switches |
PCN Assembly/Origin | Mult Dev Site Add 6/Feb/2020 |
PCN Packaging | Carrier Tape 19/Jul/2018 |
EDA Models | SKY13355-374LF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥8.11300 | ¥81.13 |
25 | ¥7.70000 | ¥192.50 |
100 | ¥6.32630 | ¥632.63 |
250 | ¥5.91368 | ¥1,478.42 |
500 | ¥5.22608 | ¥2,613.04 |
1,000 | ¥4.12584 | ¥4,125.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.85083 | ¥11,552.49 |
6,000 | ¥3.65828 | ¥21,949.68 |
15,000 | ¥3.52075 | ¥52,811.25 |
Attribute | Description |
---|---|
Other Names | SKY13355374LF 683-1336-6 683-1336-2 683-1336-1 |
Standard Package | 3,000 |