CLA4608-085LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥119.50000
Datasheet
RF Diode PIN - Single 180V 1.5 A 2 W 3-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA4608-085LF

DigiKey Part Number
863-1626-2-ND - Tape & Reel (TR)
863-1626-1-ND - Cut Tape (CT)
863-1626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA4608-085LF
Description
RF DIODE PIN 180V 2W 3QFN
Customer Reference
Detailed Description
RF Diode PIN - Single 180V 1.5 A 2 W 3-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.65pF @ 38V, 1MHz
Manufacturer
Skyworks Solutions Inc.
Resistance @ If, F
1.2Ohm @ 10mA, 500MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
2 W
Part Status
Last Time Buy
Operating Temperature
175°C (TJ)
Diode Type
PIN - Single
Package / Case
2-VDFN Exposed Pad
Voltage - Peak Reverse (Max)
180V
Supplier Device Package
3-QFN (2x2)
Current - Max
1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLA4611-085LFSkyworks Solutions Inc.0863-1780-1-ND¥119.50000Parametric Equivalent
Last Time Buy
Request Stock Notification
Last Time Buy Date: 2026/10/28
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.09000¥141.09
10¥111.99200¥1,119.92
25¥104.73440¥2,618.36
100¥100.99480¥10,099.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥100.99485¥302,984.55
Manufacturers Standard Package