RF Diode PIN - Single 250V 200 mA 3-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA4609-086LF

DigiKey Part Number
863-1182-2-ND - Tape & Reel (TR)
863-1182-1-ND - Cut Tape (CT)
863-1182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA4609-086LF
Description
RF DIODE PIN 250V 3QFN
Customer Reference
Detailed Description
RF Diode PIN - Single 250V 200 mA 3-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.14pF @ 6V, 1MHz
Manufacturer
Skyworks Solutions Inc.
Resistance @ If, F
1.5Ohm @ 10mA, 500MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C (TJ)
Part Status
Last Time Buy
Package / Case
2-VDFN Exposed Pad
Diode Type
PIN - Single
Supplier Device Package
3-QFN (2x2)
Voltage - Peak Reverse (Max)
250V
Base Product Number
Current - Max
200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 2026/10/28
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥145.06000¥145.06
10¥115.18500¥1,151.85
25¥107.72480¥2,693.12
100¥101.22480¥10,122.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥88.93885¥266,816.55
Manufacturers Standard Package