RF Diode PIN - Single 75V 1.5 A 3 W 3-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA4606-085LF

DigiKey Part Number
863-1401-2-ND - Tape & Reel (TR)
863-1401-1-ND - Cut Tape (CT)
863-1401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA4606-085LF
Description
RF DIODE PIN 75V 3W 3QFN
Customer Reference
Detailed Description
RF Diode PIN - Single 75V 1.5 A 3 W 3-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
CLA4606-085LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.38pF @ 6V, 1MHz
Manufacturer
Skyworks Solutions Inc.
Resistance @ If, F
2Ohm @ 10mA, 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
3 W
Part Status
Last Time Buy
Operating Temperature
175°C (TJ)
Diode Type
PIN - Single
Package / Case
2-VDFN Exposed Pad
Voltage - Peak Reverse (Max)
75V
Supplier Device Package
3-QFN (2x2)
Current - Max
1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126,061
Check for Additional Incoming Stock
Last Time Buy Date: 2026/10/28
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.52000¥160.52
10¥127.90400¥1,279.04
25¥119.75280¥2,993.82
100¥113.11870¥11,311.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥99.22504¥297,675.12
Manufacturers Standard Package