RF Diode PIN - Single 60V 1.5 A 1 W 3-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA4605-085LF

DigiKey Part Number
863-1625-2-ND - Tape & Reel (TR)
863-1625-1-ND - Cut Tape (CT)
863-1625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLA4605-085LF
Description
RF DIODE PIN 60V 1W 3QFN
Customer Reference
Detailed Description
RF Diode PIN - Single 60V 1.5 A 1 W 3-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.45pF @ 6V, 1MHz
Manufacturer
Skyworks Solutions Inc.
Resistance @ If, F
2Ohm @ 10mA, 500MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
1 W
Part Status
Last Time Buy
Operating Temperature
175°C (TJ)
Diode Type
PIN - Single
Package / Case
2-VDFN Exposed Pad
Voltage - Peak Reverse (Max)
60V
Supplier Device Package
3-QFN (2x2)
Current - Max
1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 2026/10/28
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.99000¥120.99
10¥95.55200¥955.52
25¥89.18680¥2,229.67
100¥83.00430¥8,300.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥73.15121¥219,453.63
Manufacturers Standard Package