SKY67183-396LF | ||
---|---|---|
DigiKey Part Number | 863-SKY67183-396LFTR-ND - Tape & Reel (TR) 863-SKY67183-396LFCT-ND - Cut Tape (CT) 863-SKY67183-396LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY67183-396LF | |
Description | IC RF AMP LTE 400MHZ-6GHZ 8DFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC LTE 400MHz ~ 6GHz 8-DFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY67183-396LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 6GHz | |
P1dB | 20dBm | |
Gain | 17.7dB | |
Noise Figure | 0.6dB | |
RF Type | LTE | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 56mA | |
Test Frequency | 4.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SKY67183-396LF |
HTML Datasheet | SKY67183-396LF |
EDA Models | SKY67183-396LF Models |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A991G |
HTSUS | 8542.33.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.18000 | ¥16.18 |
10 | ¥14.59200 | ¥145.92 |
25 | ¥13.03000 | ¥325.75 |
100 | ¥11.72670 | ¥1,172.67 |
250 | ¥10.42388 | ¥2,605.97 |
500 | ¥9.17616 | ¥4,588.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.17608 | ¥27,528.24 |
Attribute | Description |
---|---|
Other Names | 863-SKY67183-396LFTR 863-SKY67183-396LFDKR 863-SKY67183-396LFCT |
Standard Package | 3,000 |