CLA4609-086LF | ||
---|---|---|
DigiKey Part Number | 863-1182-2-ND - Tape & Reel (TR) 863-1182-1-ND - Cut Tape (CT) 863-1182-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CLA4609-086LF | |
Description | RF DIODE PIN 250V 3QFN | |
Manufacturer Standard Lead Time | 70 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 250V 200 mA 3-QFN (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 250V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.14pF @ 6V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 500MHz | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-VDFN Exposed Pad | |
Supplier Device Package | 3-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.12000 | ¥191.20 |
25 | ¥18.03440 | ¥450.86 |
100 | ¥15.36460 | ¥1,536.46 |
250 | ¥14.42712 | ¥3,606.78 |
500 | ¥12.62368 | ¥6,311.84 |
1,000 | ¥10.45969 | ¥10,459.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.73831 | ¥29,214.93 |
6,000 | ¥9.37762 | ¥56,265.72 |