Parametric Equivalent

CLA4611-085LF | |
|---|---|
DigiKey Part Number | 863-1780-2-ND - Tape & Reel (TR) 863-1780-1-ND - Cut Tape (CT) 863-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA4611-085LF |
Description | RF DIODE PIN 180V 2W 3QFN |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 180V 1.5 A 2 W 3-QFN (2x2) |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.35pF @ 38V, 1MHz |
Manufacturer Skyworks Solutions Inc. | Resistance @ If, F 1.2Ohm @ 10mA, 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 2 W |
Part Status Last Time Buy | Operating Temperature 175°C (TJ) |
Diode Type PIN - Single | Package / Case 2-VDFN Exposed Pad |
Voltage - Peak Reverse (Max) 180V | Supplier Device Package 3-QFN (2x2) |
Current - Max 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLA4608-085LF | Skyworks Solutions Inc. | 0 | 863-1626-1-ND | ¥141.09000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.50000 | ¥119.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥84.18360 | ¥252,550.80 |











