



901-10309 | |
|---|---|
DigiKey Part Number | ARF1744-ND |
Manufacturer | |
Manufacturer Product Number | 901-10309 |
Description | CONN SMA RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder Tab |
Datasheet | Datasheet |
EDA/CAD Models | 901-10309 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder Tab | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0701-801 | Cinch Connectivity Solutions Johnson | 3,051 | J502-ND | ¥39.57000 | Direct |
| 142-0711-881 | Cinch Connectivity Solutions Johnson | 230 | J10112-ND | ¥84.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.11000 | ¥72.11 |
| 10 | ¥61.27200 | ¥612.72 |
| 25 | ¥57.43680 | ¥1,435.92 |
| 50 | ¥54.69280 | ¥2,734.64 |
| 100 | ¥52.08280 | ¥5,208.28 |
| 300 | ¥48.19893 | ¥14,459.68 |
| 500 | ¥46.49426 | ¥23,247.13 |
| 1,000 | ¥44.27723 | ¥44,277.23 |




























